
C1206X224KARACAUTO | |
---|---|
DigiKey Part Number | 399-C1206X224KARACAUTOTR-ND - Tape & Reel (TR) 399-C1206X224KARACAUTOCT-ND - Cut Tape (CT) 399-C1206X224KARACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X224KARACAUTO |
Description | CAP CER 0.22UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X224KARACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.40000 | $12.40 |
10 | $7.79200 | $77.92 |
50 | $6.51780 | $325.89 |
100 | $5.78880 | $578.88 |
500 | $5.15996 | $2,579.98 |
1,000 | $4.89088 | $4,890.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.67580 | $9,351.60 |