MFG_CXXXXXXXXXXACAUTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C820J5GACAUTO

DigiKey Part Number
399-C1206C820J5GACAUTOTR-ND - Tape & Reel (TR)
399-C1206C820J5GACAUTOCT-ND - Cut Tape (CT)
399-C1206C820J5GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C820J5GACAUTO
Description
CAP CER 82PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
82 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C820J5GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,928
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$1.81500$18.15
50$1.33520$66.76
100$1.15610$115.61
500$0.94130$470.65
1,000$0.86528$865.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.79916$3,196.64
8,000$0.67415$5,393.20
12,000$0.65852$7,902.24
20,000$0.65532$13,106.40
28,000$0.64068$17,939.04
40,000$0.63713$25,485.20
48,000$0.63086$30,281.28
96,000$0.60975$58,536.00
100,000$0.60863$60,863.00
Manufacturers Standard Package