
C1206C685K8RACTU | |
---|---|
DigiKey Part Number | 399-C1206C685K8RACTUTR-ND - Tape & Reel (TR) 399-C1206C685K8RACTUCT-ND - Cut Tape (CT) 399-C1206C685K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C685K8RACTU |
Description | CAP CER 6.8UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C685K8RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.66000 | $11.66 |
10 | $7.31600 | $73.16 |
50 | $6.06800 | $303.40 |
100 | $5.36750 | $536.75 |
500 | $4.79244 | $2,396.22 |
1,000 | $4.53732 | $4,537.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.67812 | $7,356.24 |
4,000 | $3.53112 | $14,124.48 |
6,000 | $3.51431 | $21,085.86 |