
C1206C685K4RACAUTO | |
---|---|
DigiKey Part Number | 399-C1206C685K4RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C685K4RACAUTOCT-ND - Cut Tape (CT) 399-C1206C685K4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C685K4RACAUTO |
Description | CAP CER 6.8UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C685K4RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.82000 | $11.82 |
10 | $7.33200 | $73.32 |
50 | $6.17960 | $308.98 |
100 | $5.68690 | $568.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.37704 | $8,754.08 |
4,000 | $4.17979 | $16,719.16 |
6,000 | $4.11091 | $24,665.46 |
10,000 | $4.02631 | $40,263.10 |
14,000 | $3.96963 | $55,574.82 |
20,000 | $3.91506 | $78,301.20 |