
C1206C684K3RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C684K3RACTUTR-ND - Tape & Reel (TR) 399-C1206C684K3RACTUCT-ND - Cut Tape (CT) 399-C1206C684K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C684K3RACTU |
Description | CAP CER 0.68UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C684K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |
| 10 | $4.98200 | $49.82 |
| 50 | $3.86240 | $193.12 |
| 100 | $3.51550 | $351.55 |
| 500 | $2.93096 | $1,465.48 |
| 1,000 | $2.75017 | $2,750.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.55932 | $6,398.30 |
| 5,000 | $2.44428 | $12,221.40 |
| 7,500 | $2.38666 | $17,899.95 |
| 12,500 | $2.32277 | $29,034.62 |
| 17,500 | $2.28543 | $39,995.02 |
| 25,000 | $2.24950 | $56,237.50 |

