


C1206C105J5REC7210 | |
---|---|
DigiKey Part Number | 399-C1206C105J5REC7210TR-ND - Tape & Reel (TR) 399-C1206C105J5REC7210CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1206C105J5REC7210 |
Description | CAP CER 1206 1UF 50V X7R 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105J5REC7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.89000 | $28.90 |
50 | $0.99680 | $49.84 |
100 | $0.93930 | $93.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.89172 | $8,917.20 |
20,000 | $0.85270 | $17,054.00 |
30,000 | $0.83315 | $24,994.50 |
50,000 | $0.81148 | $40,574.00 |
70,000 | $0.81144 | $56,800.80 |
100,000 | $0.78662 | $78,662.00 |