C1206C683M2RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $2.52726
Datasheet

Upgrade


KEMET
In Stock: 1,460
Unit Price: $3.54000
Datasheet

Upgrade


KEMET
In Stock: 9,073
Unit Price: $5.10000
Datasheet

Upgrade


KEMET
In Stock: 10,891
Unit Price: $3.21000
Datasheet

Upgrade


KEMET
In Stock: 7,478
Unit Price: $4.77000
Datasheet

Upgrade


KEMET
In Stock: 5,745
Unit Price: $9.80000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.19586
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.26800
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.25976
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.19586
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $2.13288
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.88595
Datasheet

Upgrade


Knowles Syfer
In Stock: 2,500
Unit Price: $7.08000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.13288
Datasheet
1206 (3216 Metric) 1,10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C683M2RACTU

DigiKey Part Number
399-C1206C683M2RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C683M2RACTU
Description
CAP CER 0.068UF 200V X7R 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.068 µF ±20% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C683M2RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.86370$2,159.25
Manufacturers Standard Package