C1206C682KCRACTU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 2,196
Unit Price: $8.21000
Datasheet

Direct


KYOCERA AVX
In Stock: 8,643
Unit Price: $5.42000
Datasheet
1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C682KCRACTU

DigiKey Part Number
399-C1206C682KCRACTUTR-ND - Tape & Reel (TR)
399-C1206C682KCRACTUCT-ND - Cut Tape (CT)
399-C1206C682KCRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C682KCRACTU
Description
CAP CER 6800PF 500V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C682KCRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.72000$7.72
10$4.90200$49.02
50$3.80660$190.33
100$3.46750$346.75
500$2.89552$1,447.76
1,000$2.71866$2,718.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.53204$6,330.10
5,000$2.41954$12,097.70
7,500$2.36316$17,723.70
12,500$2.30069$28,758.62
17,500$2.26415$39,622.62
25,000$2.22900$55,725.00
30,000$2.21234$66,370.20
Manufacturers Standard Package