Upgrade
Direct

C1206C682KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C682KCRACTUTR-ND - Tape & Reel (TR) 399-C1206C682KCRACTUCT-ND - Cut Tape (CT) 399-C1206C682KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C682KCRACTU |
Description | CAP CER 6800PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C682KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.06000 | $8.06 |
| 10 | $5.15500 | $51.55 |
| 50 | $4.00060 | $200.03 |
| 100 | $3.64540 | $364.54 |
| 500 | $3.04410 | $1,522.05 |
| 1,000 | $2.85829 | $2,858.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.66206 | $6,655.15 |
| 5,000 | $2.54376 | $12,718.80 |
| 7,500 | $2.48449 | $18,633.67 |
| 12,500 | $2.41881 | $30,235.12 |
| 17,500 | $2.38040 | $41,657.00 |
| 25,000 | $2.34345 | $58,586.25 |



