


C1206C103KARECTU | |
---|---|
DigiKey Part Number | 399-C1206C103KARECTUTR-ND - Tape & Reel (TR) 399-C1206C103KARECTUCT-ND - Cut Tape (CT) 399-C1206C103KARECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103KARECTU |
Description | CAP CER 1206 10NF 250V X7R 10% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103KARECTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $0.93000 | $9.30 |
50 | $0.66020 | $33.01 |
100 | $0.57870 | $57.87 |
500 | $0.44206 | $221.03 |
1,000 | $0.39975 | $399.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.30913 | $1,236.52 |
8,000 | $0.28890 | $2,311.20 |
12,000 | $0.28314 | $3,397.68 |
20,000 | $0.28149 | $5,629.80 |
28,000 | $0.27623 | $7,734.44 |
40,000 | $0.27343 | $10,937.20 |
48,000 | $0.26996 | $12,958.08 |
96,000 | $0.25830 | $24,796.80 |
100,000 | $0.25768 | $25,768.00 |