1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C682JBTACAUTO

DigiKey Part Number
399-C1206C682JBTACAUTOTR-ND - Tape & Reel (TR)
399-C1206C682JBTACAUTOCT-ND - Cut Tape (CT)
399-C1206C682JBTACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C682JBTACAUTO
Description
CAP CER 6800PF 630V X8G 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 630V Ceramic Capacitor X8G 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C682JBTACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Voltage, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,850
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.87000$3.87
10$2.35400$23.54
50$1.75680$87.84
100$1.26440$126.44
1,000$1.13206$1,132.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.89606$1,792.12
4,000$0.87953$3,518.12
6,000$0.85403$5,124.18
10,000$0.82812$8,281.20
14,000$0.82544$11,556.16
Manufacturers Standard Package