680 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C681KBRACTU

DigiKey Part Number
399-5583-2-ND - Tape & Reel (TR)
399-5583-1-ND - Cut Tape (CT)
399-5583-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C681KBRACTU
Description
CAP CER 680PF 630V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C681KBRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,523
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.30000$8.30
10$5.31900$53.19
50$4.13540$206.77
100$3.76960$376.96
500$3.15278$1,576.39
1,000$2.96212$2,962.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.76078$6,901.95
5,000$2.63938$13,196.90
7,500$2.57857$19,339.28
12,500$2.51116$31,389.50
17,500$2.47174$43,255.45
25,000$2.43384$60,846.00
Manufacturers Standard Package