1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C101KBRACTU

DigiKey Part Number
399-C1206C101KBRACTUTR-ND - Tape & Reel (TR)
399-C1206C101KBRACTUCT-ND - Cut Tape (CT)
399-C1206C101KBRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C101KBRACTU
Description
CAP CER 100PF 630V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C101KBRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 864
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.80000$7.80
10$4.81200$48.12
50$3.75580$187.79
100$3.30740$330.74
500$2.95316$1,476.58
1,000$2.77376$2,773.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.58436$6,460.90
5,000$2.30703$11,535.15
7,500$2.24363$16,827.22
12,500$2.17519$27,189.88
17,500$2.16973$37,970.28
25,000$2.16012$54,003.00
Manufacturers Standard Package