
C1206C680KBRACTU | |
---|---|
DigiKey Part Number | 399-C1206C680KBRACTUTR-ND - Tape & Reel (TR) 399-C1206C680KBRACTUCT-ND - Cut Tape (CT) 399-C1206C680KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C680KBRACTU |
Description | CAP CER 68PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C680KBRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.80000 | $7.80 |
10 | $4.73800 | $47.38 |
50 | $3.63260 | $181.63 |
100 | $3.13090 | $313.09 |
500 | $2.93740 | $1,468.70 |
1,000 | $2.75873 | $2,758.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.44267 | $6,106.68 |
5,000 | $2.27303 | $11,365.15 |
7,500 | $2.19702 | $16,477.65 |
12,500 | $2.10761 | $26,345.13 |
17,500 | $2.10227 | $36,789.72 |
25,000 | $2.08440 | $52,110.00 |