


C0805C104K1RECAUTO7210 | |
---|---|
DigiKey Part Number | 399-C0805C104K1RECAUTO7210TR-ND - Tape & Reel (TR) 399-C0805C104K1RECAUTO7210CT-ND - Cut Tape (CT) 399-C0805C104K1RECAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104K1RECAUTO7210 |
Description | CAP CER 0805 0.1UF 100V X7R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104K1RECAUTO7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.15000 | $11.50 |
50 | $0.82940 | $41.47 |
100 | $0.73080 | $73.08 |
500 | $0.52518 | $262.59 |
1,000 | $0.50957 | $509.57 |
2,500 | $0.45946 | $1,148.65 |
5,000 | $0.42697 | $2,134.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.39038 | $3,903.80 |
20,000 | $0.37824 | $7,564.80 |
30,000 | $0.36723 | $11,016.90 |
50,000 | $0.35502 | $17,751.00 |
70,000 | $0.34797 | $24,357.90 |
100,000 | $0.34102 | $34,102.00 |
120,000 | $0.33776 | $40,531.20 |
240,000 | $0.32681 | $78,434.40 |
250,000 | $0.32623 | $81,557.50 |