
C1206C680JBGACTU | |
---|---|
DigiKey Part Number | 399-15129-2-ND - Tape & Reel (TR) 399-15129-1-ND - Cut Tape (CT) 399-15129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C680JBGACTU |
Description | CAP CER 68PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C680JBGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.29000 | $8.29 |
10 | $5.33700 | $53.37 |
50 | $4.16140 | $208.07 |
100 | $3.79840 | $379.84 |
500 | $3.18504 | $1,592.52 |
1,000 | $2.99545 | $2,995.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.79532 | $6,988.30 |
5,000 | $2.67463 | $13,373.15 |
7,500 | $2.61419 | $19,606.42 |
12,500 | $2.54718 | $31,839.75 |
17,500 | $2.50798 | $43,889.65 |
25,000 | $2.47029 | $61,757.25 |
30,000 | $2.45241 | $73,572.30 |