1206 (3216 Metric) 1,10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C680JBGACTU

DigiKey Part Number
399-15129-2-ND - Tape & Reel (TR)
399-15129-1-ND - Cut Tape (CT)
399-15129-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C680JBGACTU
Description
CAP CER 68PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
68 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C680JBGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,786
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.29000$8.29
10$5.33700$53.37
50$4.16140$208.07
100$3.79840$379.84
500$3.18504$1,592.52
1,000$2.99545$2,995.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.79532$6,988.30
5,000$2.67463$13,373.15
7,500$2.61419$19,606.42
12,500$2.54718$31,839.75
17,500$2.50798$43,889.65
25,000$2.47029$61,757.25
30,000$2.45241$73,572.30
Manufacturers Standard Package