
C1206C622JBGACAUTO | |
---|---|
DigiKey Part Number | 399-C1206C622JBGACAUTOTR-ND - Tape & Reel (TR) 399-C1206C622JBGACAUTOCT-ND - Cut Tape (CT) 399-C1206C622JBGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C622JBGACAUTO |
Description | CAP CER 6200PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C622JBGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.37300 | $23.73 |
50 | $1.77520 | $88.76 |
100 | $1.50010 | $150.01 |
500 | $1.27862 | $639.31 |
1,000 | $1.18255 | $1,182.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.95142 | $2,378.55 |
5,000 | $0.92638 | $4,631.90 |
7,500 | $0.91807 | $6,885.53 |
12,500 | $0.90922 | $11,365.25 |
17,500 | $0.90647 | $15,863.23 |
25,000 | $0.90376 | $22,594.00 |
30,000 | $0.90246 | $27,073.80 |
60,000 | $0.87717 | $52,630.20 |
62,500 | $0.87555 | $54,721.88 |