0.56 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C564K5RACTU

DigiKey Part Number
399-C1206C564K5RACTUTR-ND - Tape & Reel (TR)
399-C1206C564K5RACTUCT-ND - Cut Tape (CT)
399-C1206C564K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C564K5RACTU
Description
CAP CER 0.56UF 50V X7R 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.56 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C564K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,039
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.49000$6.49
10$4.10300$41.03
50$3.14720$157.36
100$2.85200$285.20
500$2.35448$1,177.24
1,000$2.20073$2,200.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.97000$7,880.00
8,000$1.88422$15,073.76
12,000$1.84127$22,095.24
20,000$1.79365$35,873.00
28,000$1.76581$49,442.68
40,000$1.73901$69,560.40
Manufacturers Standard Package