
C1206C564K3RACTU | |
|---|---|
DigiKey Part Number | 399-14700-2-ND - Tape & Reel (TR) 399-14700-1-ND - Cut Tape (CT) 399-14700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C564K3RACTU |
Description | CAP CER 0.56UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C564K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.20000 | $6.20 |
| 10 | $3.67900 | $36.79 |
| 50 | $2.76740 | $138.37 |
| 100 | $2.36190 | $236.19 |
| 500 | $2.21796 | $1,108.98 |
| 1,000 | $2.07642 | $2,076.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.89196 | $4,729.90 |
| 5,000 | $1.83398 | $9,169.90 |
| 7,500 | $1.78766 | $13,407.45 |
| 12,500 | $1.73631 | $21,703.88 |
| 17,500 | $1.70630 | $29,860.25 |
| 25,000 | $1.67742 | $41,935.50 |
| 30,000 | $1.66373 | $49,911.90 |

