
C1206C564K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C564K1RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C564K1RACAUTOCT-ND - Cut Tape (CT) 399-C1206C564K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C564K1RACAUTO |
Description | CAP CER 0.56UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C564K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.82500 | $18.25 |
| 50 | $1.34020 | $67.01 |
| 100 | $1.19130 | $119.13 |
| 500 | $0.94202 | $471.01 |
| 1,000 | $0.86498 | $864.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.78371 | $1,959.28 |
| 5,000 | $0.73477 | $3,673.85 |
| 7,500 | $0.71027 | $5,327.02 |
| 12,500 | $0.68312 | $8,539.00 |
| 17,500 | $0.66725 | $11,676.88 |
| 25,000 | $0.65198 | $16,299.50 |

