
C1206C564J3RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C564J3RACTUTR-ND - Tape & Reel (TR) 399-C1206C564J3RACTUCT-ND - Cut Tape (CT) 399-C1206C564J3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C564J3RACTU |
Description | CAP CER 0.56UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C564J3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.83000 | $7.83 |
| 10 | $4.83800 | $48.38 |
| 50 | $3.87360 | $193.68 |
| 100 | $3.53180 | $353.18 |
| 500 | $2.95240 | $1,476.20 |
| 1,000 | $2.77340 | $2,773.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.58438 | $6,460.95 |
| 5,000 | $2.47043 | $12,352.15 |
| 7,500 | $2.41334 | $18,100.05 |
| 12,500 | $2.35006 | $29,375.75 |
| 17,500 | $2.31307 | $40,478.73 |
| 25,000 | $2.27748 | $56,937.00 |
| 30,000 | $2.26061 | $67,818.30 |

