
C1206C563K5RACTU | |
---|---|
DigiKey Part Number | 399-15583-2-ND - Tape & Reel (TR) 399-15583-1-ND - Cut Tape (CT) 399-15583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C563K5RACTU |
Description | CAP CER 0.056UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C563K5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.55200 | $15.52 |
50 | $1.09040 | $54.52 |
100 | $0.94750 | $94.75 |
500 | $0.83030 | $415.15 |
1,000 | $0.76124 | $761.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.65799 | $2,631.96 |
8,000 | $0.61920 | $4,953.60 |
12,000 | $0.59885 | $7,186.20 |
20,000 | $0.57860 | $11,572.00 |
28,000 | $0.52202 | $14,616.56 |
40,000 | $0.52044 | $20,817.60 |
48,000 | $0.51968 | $24,944.64 |