0.056 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C563K1RACTU

DigiKey Part Number
399-C1206C563K1RACTUTR-ND - Tape & Reel (TR)
399-C1206C563K1RACTUCT-ND - Cut Tape (CT)
399-C1206C563K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C563K1RACTU
Description
CAP CER 0.056UF 100V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.056 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C563K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,020
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.62000$3.62
10$2.18700$21.87
50$1.62300$81.15
100$1.44950$144.95
500$1.15726$578.63
1,000$1.06715$1,067.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.93195$3,727.80
8,000$0.88172$7,053.76
12,000$0.85656$10,278.72
20,000$0.82869$16,573.80
28,000$0.81239$22,746.92
40,000$0.79671$31,868.40
Manufacturers Standard Package