
C1206C563J5RACTU | |
---|---|
DigiKey Part Number | 399-C1206C563J5RACTUTR-ND - Tape & Reel (TR) 399-C1206C563J5RACTUCT-ND - Cut Tape (CT) 399-C1206C563J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C563J5RACTU |
Description | CAP CER 0.056UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C563J5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.62000 | $3.62 |
10 | $2.19800 | $21.98 |
50 | $1.63320 | $81.66 |
100 | $1.41760 | $141.76 |
500 | $1.10094 | $550.47 |
1,000 | $1.07996 | $1,079.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.77622 | $3,104.88 |
8,000 | $0.73585 | $5,886.80 |
12,000 | $0.71998 | $8,639.76 |
20,000 | $0.71655 | $14,331.00 |
28,000 | $0.70175 | $19,649.00 |