
C1206C563J5GACTU | |
---|---|
DigiKey Part Number | 399-14699-2-ND - Tape & Reel (TR) 399-14699-1-ND - Cut Tape (CT) 399-14699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C563J5GACTU |
Description | CAP CER 0.056UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C563J5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.27000 | $12.27 |
10 | $8.07600 | $80.76 |
50 | $6.52800 | $326.40 |
100 | $5.92210 | $592.21 |
500 | $5.30092 | $2,650.46 |
1,000 | $4.98695 | $4,986.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.62572 | $11,564.30 |
5,000 | $4.10629 | $20,531.45 |
7,500 | $4.00430 | $30,032.25 |
12,500 | $3.90097 | $48,762.12 |
17,500 | $3.89230 | $68,115.25 |