
C1206C562KCRACTU | |
---|---|
DigiKey Part Number | 399-C1206C562KCRACTUTR-ND - Tape & Reel (TR) 399-C1206C562KCRACTUCT-ND - Cut Tape (CT) 399-C1206C562KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C562KCRACTU |
Description | CAP CER 5600PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C562KCRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.72000 | $7.72 |
10 | $4.43400 | $44.34 |
50 | $3.53080 | $176.54 |
100 | $3.21050 | $321.05 |
500 | $2.89158 | $1,445.79 |
1,000 | $2.71497 | $2,714.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.52846 | $6,321.15 |
5,000 | $2.40898 | $12,044.90 |
7,500 | $2.34530 | $17,589.75 |
12,500 | $2.23855 | $27,981.88 |
17,500 | $2.23294 | $39,076.45 |
25,000 | $2.18537 | $54,634.25 |
30,000 | $2.18277 | $65,483.10 |