
C1206C332K5GACTU | |
---|---|
DigiKey Part Number | 399-C1206C332K5GACTUTR-ND - Tape & Reel (TR) 399-C1206C332K5GACTUCT-ND - Cut Tape (CT) 399-C1206C332K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C332K5GACTU |
Description | CAP CER 3300PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C332K5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.20000 | $4.20 |
10 | $2.58500 | $25.85 |
50 | $1.88340 | $94.17 |
100 | $1.51220 | $151.22 |
500 | $1.40850 | $704.25 |
1,000 | $1.22780 | $1,227.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.04289 | $4,171.56 |
8,000 | $0.94118 | $7,529.44 |
12,000 | $0.92041 | $11,044.92 |
20,000 | $0.91623 | $18,324.60 |
28,000 | $0.91373 | $25,584.44 |
40,000 | $0.91126 | $36,450.40 |