
C1206C562J5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C562J5RACTUTR-ND - Tape & Reel (TR) 399-C1206C562J5RACTUCT-ND - Cut Tape (CT) 399-C1206C562J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C562J5RACTU |
Description | CAP CER 5600PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C562J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.01400 | $20.14 |
| 50 | $1.48640 | $74.32 |
| 100 | $1.32450 | $132.45 |
| 500 | $1.05284 | $526.42 |
| 1,000 | $0.96890 | $968.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.84318 | $3,372.72 |
| 8,000 | $0.79646 | $6,371.68 |
| 12,000 | $0.77306 | $9,276.72 |
| 20,000 | $0.74714 | $14,942.80 |
| 28,000 | $0.73198 | $20,495.44 |
| 40,000 | $0.71740 | $28,696.00 |

