
C1206C562J5GACTU | |
|---|---|
DigiKey Part Number | 399-14698-2-ND - Tape & Reel (TR) 399-14698-1-ND - Cut Tape (CT) 399-14698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C562J5GACTU |
Description | CAP CER 5600PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C562J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.49000 | $6.49 |
| 10 | $4.07800 | $40.78 |
| 50 | $3.12420 | $156.21 |
| 100 | $2.83070 | $283.07 |
| 500 | $2.33606 | $1,168.03 |
| 1,000 | $2.18314 | $2,183.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.02180 | $5,054.50 |
| 5,000 | $1.92452 | $9,622.60 |
| 7,500 | $1.87580 | $14,068.50 |
| 12,500 | $1.82179 | $22,772.38 |
| 17,500 | $1.79022 | $31,328.85 |
| 25,000 | $1.75984 | $43,996.00 |

