
C1206C562J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C562J5GACAUTOTR-ND - Tape & Reel (TR) 399-C1206C562J5GACAUTOCT-ND - Cut Tape (CT) 399-C1206C562J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C562J5GACAUTO |
Description | CAP CER 5600PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C562J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.18500 | $41.85 |
| 50 | $3.21140 | $160.57 |
| 100 | $2.91290 | $291.29 |
| 500 | $2.40692 | $1,203.46 |
| 1,000 | $2.25055 | $2,250.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.08553 | $5,213.82 |
| 5,000 | $1.98608 | $9,930.40 |
| 7,500 | $1.93627 | $14,522.02 |
| 12,500 | $1.88105 | $23,513.12 |
| 17,500 | $1.84876 | $32,353.30 |
| 25,000 | $1.81771 | $45,442.75 |

