1206 (3216 Metric) 1,10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C562J1GACTU

DigiKey Part Number
399-15126-2-ND - Tape & Reel (TR)
399-15126-1-ND - Cut Tape (CT)
399-15126-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C562J1GACTU
Description
CAP CER 5600PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C562J1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,270
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.67000$6.67
10$4.10000$41.00
50$3.15780$157.89
100$2.76600$276.60
500$2.42152$1,210.76
1,000$2.26635$2,266.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.10265$5,256.62
5,000$2.00398$10,019.90
7,500$1.95456$14,659.20
12,500$1.89977$23,747.12
17,500$1.86773$32,685.27
25,000$1.83691$45,922.75
30,000$1.82231$54,669.30
Manufacturers Standard Package