Parametric Equivalent
Direct

C1206C562F5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C562F5GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C562F5GACTU |
Description | CAP CER 5600PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C562F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C562F5GACAUTO | KEMET | 743 | 399-7030-1-ND | $27.87000 | Parametric Equivalent |
| KGM31TCG1H562FU | KYOCERA AVX | 3,289 | 478-KGM31TCG1H562FUCT-ND | $9.21000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $10.29641 | $25,741.02 |



