
C1206C562F5GACAUTO | |
---|---|
DigiKey Part Number | 399-7030-2-ND - Tape & Reel (TR) 399-7030-1-ND - Cut Tape (CT) 399-7030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C562F5GACAUTO |
Description | CAP CER 5600PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C562F5GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.51000 | $26.51 |
10 | $18.58000 | $185.80 |
50 | $16.26800 | $813.40 |
100 | $14.10390 | $1,410.39 |
500 | $12.77558 | $6,387.79 |
1,000 | $12.68189 | $12,681.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $10.67084 | $26,677.10 |