
C1206C561JBGACAUTO | |
---|---|
DigiKey Part Number | 399-15839-2-ND - Tape & Reel (TR) 399-15839-1-ND - Cut Tape (CT) 399-15839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C561JBGACAUTO |
Description | CAP CER 560PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C561JBGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.62000 | $8.62 |
10 | $5.31300 | $53.13 |
50 | $4.20240 | $210.12 |
100 | $3.74910 | $374.91 |
500 | $3.32758 | $1,663.79 |
1,000 | $3.13184 | $3,131.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.85230 | $7,130.75 |
5,000 | $2.78675 | $13,933.75 |
7,500 | $2.73811 | $20,535.82 |
12,500 | $2.66890 | $33,361.25 |
17,500 | $2.62843 | $45,997.52 |
25,000 | $2.58951 | $64,737.75 |
30,000 | $2.57106 | $77,131.80 |