1206 (3216 Metric) 1,10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C560JGGACAUTO

DigiKey Part Number
399-16719-2-ND - Tape & Reel (TR)
399-16719-1-ND - Cut Tape (CT)
399-16719-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C560JGGACAUTO
Description
CAP CER 1206 56PF 2000V C0G 5%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
56 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C560JGGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,816
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.20000$9.20
10$5.75600$57.56
50$4.62600$231.30
100$4.05790$405.79
500$3.58772$1,793.86
1,000$3.38088$3,380.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.68815$6,720.37
5,000$2.57625$12,881.25
7,500$2.53720$19,029.00
Manufacturers Standard Package