
C1206C560JCGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C560JCGACTUTR-ND - Tape & Reel (TR) 399-C1206C560JCGACTUCT-ND - Cut Tape (CT) 399-C1206C560JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C560JCGACTU |
Description | CAP CER 56PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C560JCGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.39000 | $8.39 |
| 10 | $5.35200 | $53.52 |
| 50 | $4.16180 | $208.09 |
| 100 | $3.79500 | $379.50 |
| 500 | $3.17482 | $1,587.41 |
| 1,000 | $2.98309 | $2,983.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.78074 | $6,951.85 |
| 5,000 | $2.65872 | $13,293.60 |
| 7,500 | $2.59759 | $19,481.92 |
| 12,500 | $2.52985 | $31,623.13 |
| 17,500 | $2.49023 | $43,579.03 |
| 25,000 | $2.45212 | $61,303.00 |

