
C0603C102MBRACTU | |
---|---|
DigiKey Part Number | 399-C0603C102MBRACTUTR-ND - Tape & Reel (TR) 399-C0603C102MBRACTUCT-ND - Cut Tape (CT) 399-C0603C102MBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102MBRACTU |
Description | CAP CER 1000PF 630V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 630V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102MBRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.24800 | $12.48 |
50 | $0.90000 | $45.00 |
100 | $0.79480 | $79.48 |
500 | $0.61664 | $308.32 |
1,000 | $0.56171 | $561.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.45553 | $1,822.12 |
8,000 | $0.43435 | $3,474.80 |
12,000 | $0.42378 | $5,085.36 |
20,000 | $0.41690 | $8,338.00 |
28,000 | $0.40700 | $11,396.00 |
40,000 | $0.39749 | $15,899.60 |
48,000 | $0.39298 | $18,863.04 |
96,000 | $0.38073 | $36,550.08 |
100,000 | $0.37700 | $37,700.00 |