
C1206C391K1HACTU | |
---|---|
DigiKey Part Number | 399-C1206C391K1HACTUTR-ND - Tape & Reel (TR) 399-C1206C391K1HACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1206C391K1HACTU |
Description | CAP CER 390PF 100V X8R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C391K1HACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.63200 | $6.32 |
50 | $0.44020 | $22.01 |
100 | $0.38260 | $38.26 |
500 | $0.28590 | $142.95 |
1,000 | $0.25618 | $256.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.22896 | $915.84 |
8,000 | $0.20001 | $1,600.08 |
12,000 | $0.18685 | $2,242.20 |
20,000 | $0.17769 | $3,553.80 |
28,000 | $0.15594 | $4,366.32 |
40,000 | $0.15534 | $6,213.60 |
48,000 | $0.15504 | $7,441.92 |
96,000 | $0.15402 | $14,785.92 |
100,000 | $0.15397 | $15,397.00 |