
C1206C510J2GACTU | |
---|---|
DigiKey Part Number | 399-C1206C510J2GACTUTR-ND - Tape & Reel (TR) 399-C1206C510J2GACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1206C510J2GACTU |
Description | CAP CER 51PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C510J2GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.03000 | $4.03 |
10 | $2.47800 | $24.78 |
50 | $1.85720 | $92.86 |
100 | $1.66530 | $166.53 |
500 | $1.51058 | $755.29 |
1,000 | $1.24279 | $1,242.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.09311 | $4,372.44 |
8,000 | $1.01806 | $8,144.48 |
12,000 | $0.97153 | $11,658.36 |
20,000 | $0.96717 | $19,343.40 |
28,000 | $0.88407 | $24,753.96 |
40,000 | $0.88167 | $35,266.80 |
48,000 | $0.84250 | $40,440.00 |