
C1206C510J1GACTU | |
---|---|
DigiKey Part Number | 399-17481-2-ND - Tape & Reel (TR) 399-17481-1-ND - Cut Tape (CT) 399-17481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C510J1GACTU |
Description | CAP CER 51PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C510J1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $2.13500 | $21.35 |
50 | $1.58800 | $79.40 |
100 | $1.41890 | $141.89 |
500 | $1.13460 | $567.30 |
1,000 | $1.04682 | $1,046.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.91524 | $3,660.96 |
8,000 | $0.86635 | $6,930.80 |
12,000 | $0.84187 | $10,102.44 |
20,000 | $0.81474 | $16,294.80 |
28,000 | $0.79887 | $22,368.36 |
40,000 | $0.78361 | $31,344.40 |
48,000 | $0.77638 | $37,266.24 |
96,000 | $0.75202 | $72,193.92 |
100,000 | $0.75072 | $75,072.00 |