
C1206C479K5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C479K5GACTUTR-ND - Tape & Reel (TR) 399-C1206C479K5GACTUCT-ND - Cut Tape (CT) 399-C1206C479K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C479K5GACTU |
Description | CAP CER 4.7PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C479K5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.01400 | $20.14 |
| 50 | $1.48980 | $74.49 |
| 100 | $1.32860 | $132.86 |
| 500 | $1.05596 | $527.98 |
| 1,000 | $0.97186 | $971.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.84583 | $3,383.32 |
| 8,000 | $0.79902 | $6,392.16 |
| 12,000 | $0.77556 | $9,306.72 |
| 20,000 | $0.74958 | $14,991.60 |
| 28,000 | $0.73439 | $20,562.92 |
| 40,000 | $0.71977 | $28,790.80 |

