


C1206C475M5PACTU | |
|---|---|
DigiKey Part Number | 399-C1206C475M5PACTUTR-ND - Tape & Reel (TR) 399-C1206C475M5PACTUCT-ND - Cut Tape (CT) 399-C1206C475M5PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C475M5PACTU |
Description | CAP CER 4.7UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C475M5PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.87000 | $9.87 |
| 10 | $6.38000 | $63.80 |
| 50 | $5.00860 | $250.43 |
| 100 | $4.58510 | $458.51 |
| 500 | $3.86904 | $1,934.52 |
| 1,000 | $3.64747 | $3,647.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.46512 | $6,930.24 |
| 4,000 | $3.31503 | $13,260.12 |
| 6,000 | $3.23983 | $19,438.98 |
| 10,000 | $3.15648 | $31,564.80 |
| 14,000 | $3.10773 | $43,508.22 |
| 20,000 | $3.06084 | $61,216.80 |

