
C1206C475K9RACTU | |
---|---|
DigiKey Part Number | 399-C1206C475K9RACTUTR-ND - Tape & Reel (TR) 399-C1206C475K9RACTUCT-ND - Cut Tape (CT) 399-C1206C475K9RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C475K9RACTU |
Description | CAP CER 4.7UF 6.3V X7R 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C475K9RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.20000 | $4.20 |
10 | $2.55200 | $25.52 |
50 | $1.91480 | $95.74 |
100 | $1.71800 | $171.80 |
500 | $1.57248 | $786.24 |
1,000 | $1.28477 | $1,284.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.12104 | $2,242.08 |
4,000 | $1.08152 | $4,326.08 |
6,000 | $1.07673 | $6,460.38 |
10,000 | $1.04143 | $10,414.30 |
14,000 | $1.00845 | $14,118.30 |
20,000 | $1.00536 | $20,107.20 |
24,000 | $0.97421 | $23,381.04 |
48,000 | $0.94386 | $45,305.28 |
50,000 | $0.91826 | $45,913.00 |