
C1206C475K4RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C475K4RACTUTR-ND - Tape & Reel (TR) 399-C1206C475K4RACTUCT-ND - Cut Tape (CT) 399-C1206C475K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C475K4RACTU |
Description | CAP CER 4.7UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C475K4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.69000 | $10.69 |
| 10 | $6.98000 | $69.80 |
| 50 | $5.50020 | $275.01 |
| 100 | $5.04470 | $504.47 |
| 500 | $4.27486 | $2,137.43 |
| 1,000 | $4.03667 | $4,036.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.84064 | $7,681.28 |
| 4,000 | $3.67923 | $14,716.92 |
| 6,000 | $3.59837 | $21,590.22 |
| 10,000 | $3.50872 | $35,087.20 |
| 14,000 | $3.45631 | $48,388.34 |
| 20,000 | $3.40587 | $68,117.40 |

