
C1206C475J8NACTU | |
|---|---|
DigiKey Part Number | 399-C1206C475J8NACTUTR-ND - Tape & Reel (TR) 399-C1206C475J8NACTUCT-ND - Cut Tape (CT) 399-C1206C475J8NACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C475J8NACTU |
Description | CAP CER 4.7UF 10V X8L 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±5% 10V Ceramic Capacitor X8L 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C475J8NACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.77000 | $16.77 |
| 10 | $11.31300 | $113.13 |
| 50 | $9.13740 | $456.87 |
| 100 | $8.46650 | $846.65 |
| 500 | $7.33160 | $3,665.80 |
| 1,000 | $6.98055 | $6,980.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.69140 | $13,382.80 |
| 4,000 | $6.45334 | $25,813.36 |
| 6,000 | $6.33402 | $38,004.12 |
| 10,000 | $6.20180 | $62,018.00 |

