C1206C474K3RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 3,295
Unit Price: $76.52000
Datasheet

Upgrade


KEMET
In Stock: 3,135
Unit Price: $46.48000
Datasheet

Upgrade


KEMET
In Stock: 1,058
Unit Price: $59.51000
Datasheet

Upgrade


KEMET
In Stock: 9,337
Unit Price: $46.48000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $14.65986
Datasheet

Upgrade


KEMET
In Stock: 5,453
Unit Price: $60.65000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $19.87314
Datasheet

Upgrade


KEMET
In Stock: 3,290
Unit Price: $49.31000
Datasheet

Upgrade


KEMET
In Stock: 31,331
Unit Price: $49.31000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $11.56215
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $13.58081
Datasheet

Upgrade


KEMET
In Stock: 1,573
Unit Price: $34.57000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,097
Unit Price: $19.27000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,768
Unit Price: $20.40000
Datasheet
1206 (3216 Metric) 1,00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C474K3RALTU

DigiKey Part Number
399-C1206C474K3RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C474K3RALTU
Description
CAP CER 0.47UF 25V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C474K3RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.67925$6,717.00
Manufacturers Standard Package