
C1206C474K1RACAUTO | |
---|---|
DigiKey Part Number | 399-7026-2-ND - Tape & Reel (TR) 399-7026-1-ND - Cut Tape (CT) 399-7026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C474K1RACAUTO |
Description | CAP CER 0.47UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C474K1RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.22000 | $9.22 |
10 | $5.98500 | $59.85 |
50 | $4.68900 | $234.45 |
100 | $4.29050 | $429.05 |
500 | $3.61748 | $1,808.74 |
1,000 | $3.40928 | $3,409.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.23790 | $6,475.80 |
4,000 | $3.09678 | $12,387.12 |
6,000 | $3.02610 | $18,156.60 |
10,000 | $2.94774 | $29,477.40 |
14,000 | $2.90194 | $40,627.16 |
20,000 | $2.85785 | $57,157.00 |
24,000 | $2.83698 | $68,087.52 |