


C1206C473M1RECTU | |
---|---|
DigiKey Part Number | 399-C1206C473M1RECTUTR-ND - Tape & Reel (TR) 399-C1206C473M1RECTUCT-ND - Cut Tape (CT) 399-C1206C473M1RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C473M1RECTU |
Description | CAP CER 1206 47NF 100V X7R 20% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C473M1RECTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.85400 | $8.54 |
50 | $0.60600 | $30.30 |
100 | $0.53040 | $53.04 |
500 | $0.40284 | $201.42 |
1,000 | $0.36367 | $363.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.31934 | $798.35 |
5,000 | $0.29750 | $1,487.50 |
7,500 | $0.28506 | $2,137.95 |
12,500 | $0.27128 | $3,391.00 |
17,500 | $0.26323 | $4,606.53 |
25,000 | $0.25548 | $6,387.00 |
30,000 | $0.25181 | $7,554.30 |
60,000 | $0.24417 | $14,650.20 |
62,500 | $0.23880 | $14,925.00 |