


C1206C473KARECTU | |
---|---|
DigiKey Part Number | 399-C1206C473KARECTUTR-ND - Tape & Reel (TR) 399-C1206C473KARECTUCT-ND - Cut Tape (CT) 399-C1206C473KARECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C473KARECTU |
Description | CAP CER 1206 47NF 250V X7R 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C473KARECTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.92800 | $9.28 |
50 | $0.65860 | $32.93 |
100 | $0.57720 | $57.72 |
500 | $0.44094 | $220.47 |
1,000 | $0.39873 | $398.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.35435 | $885.88 |
5,000 | $0.32765 | $1,638.25 |
7,500 | $0.31428 | $2,357.10 |
12,500 | $0.29948 | $3,743.50 |
17,500 | $0.29082 | $5,089.35 |
25,000 | $0.28250 | $7,062.50 |
30,000 | $0.27856 | $8,356.80 |
60,000 | $0.26528 | $15,916.80 |
62,500 | $0.26457 | $16,535.62 |